International Rectifier AUIRS2003STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 820ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150uA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRS2003STR to view detailed technical specifications.
No datasheet is available for this part.
