
The AUIRS20161STR is a 1-channel driver from International Rectifier with a maximum output current of 500mA and a maximum supply current of 400uA. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications.
International Rectifier AUIRS20161STR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 400uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS20161STR to view detailed technical specifications.
No datasheet is available for this part.
