
International Rectifier AUIRS2092S technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 8.9V |
| Gain Bandwidth Product | 9MHz |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 335ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2092S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
