
The AUIRS2112STR is a dual gate driver IC from International Rectifier, featuring a package quantity of 1000 units per reel. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. The device is designed for surface mount applications and is not radiation hardened. It has a propagation delay of 230ns and a turn-on delay time of 50ns, with a maximum output current of 290mA per channel. The IC is not RoHS compliant.
International Rectifier AUIRS2112STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRS2112STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
