International Rectifier AUIRS21844STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS21844STR to view detailed technical specifications.
No datasheet is available for this part.