
The AUIRS2334STR is a 3-channel 6-output gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a maximum output current of 350mA and a maximum power dissipation of 1.14W. It is packaged in a lead-free SOIC-16 package and is available in quantities of 1000 units per reel.
International Rectifier AUIRS2334STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 12.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.14W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 300uA |
| Output Current | 350mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 60ns |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2334STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
