The AUIRS44261STR is a dual gate driver IC from International Rectifier, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3.3A and a maximum power dissipation of 625mW. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is part of the Automotive, AEC-Q100 series and is available in a tape and reel packaging with 2500 units per package.
International Rectifier AUIRS44261STR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS44261STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.