Dual channel peripheral driver, CMOS technology, SOIC package. Features 2.3A maximum output current, 6V to 20V supply voltage range, and 625mW power dissipation. Operates from -40°C to 125°C with a 95ns propagation delay and 50ns turn-on/turn-off delay times. Surface mountable, RoHS compliant, and supplied on tape and reel.
International Rectifier AUIRS4427STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS4427STR to view detailed technical specifications.
No datasheet is available for this part.
