International Rectifier B25H2S100KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier B25H2S100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.