International Rectifier CHL8326-00CRT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier CHL8326-00CRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.