1-phase bridge rectifier diode with a 1A forward current rating and 100V repetitive reverse voltage. Features a 31A maximum forward surge current and 50A peak non-repetitive surge current. Operates within a temperature range of -55°C to 150°C. Packaged in a DIP-4 (100) through-hole mount configuration with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height. Contains lead and is not RoHS compliant.
International Rectifier DF01M technical specifications.
| Package/Case | 100 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 31A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier DF01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
