Single-phase bridge rectifier diode featuring a 400V repetitive peak reverse voltage. This silicon diode offers a 1A forward current rating and operates up to a maximum temperature of 150°C. It is housed in a 4-terminal DIP package with dual terminal positions and four diode elements.
International Rectifier DF04M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier DF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.