International Rectifier GBPC3502W technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 420A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier GBPC3502W to view detailed technical specifications.
No datasheet is available for this part.