International Rectifier HFA06TB120STRR technical specifications.
| Capacitance | 9pF |
| Package/Case | D2PAK |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Output Current | 6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA06TB120STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.