International Rectifier HFA08TB120S technical specifications.
| Capacitance | 11pF |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Output Current | 8A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA08TB120S to view detailed technical specifications.
No datasheet is available for this part.