International Rectifier HFA15TB60S technical specifications.
| Capacitance | 25pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA15TB60S to view detailed technical specifications.
No datasheet is available for this part.