International Rectifier HFA16PB120PBF technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier HFA16PB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.