International Rectifier HFA16TA60CS technical specifications.
| Capacitance | 25pF |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA16TA60CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.