International Rectifier HFA25TB60PBF technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier HFA25TB60PBF to view detailed technical specifications.
No datasheet is available for this part.