International Rectifier HFA30TA60CPBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA30TA60CPBF to view detailed technical specifications.
No datasheet is available for this part.