International Rectifier HFA40HF60C technical specifications.
| Capacitance | 36pF |
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 88ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA40HF60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.