International Rectifier IP1201TR technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 15A |
| Depth | 9.25mm |
| Height | 2.33mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 2.5V |
| Width | 9.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IP1201TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
