
International Rectifier IP1202 technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 15A |
| Height | 2.33mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Width | 9.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IP1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
