International Rectifier IP1203TRPBF technical specifications.
| Package/Case | LGA |
| Depth | 9mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Switching Frequency-Max | 400kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1203TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.