International Rectifier IP1827PBF technical specifications.
| Package/Case | LGA |
| Min Input Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 750mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1827PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.