The IP1837PBF is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 12V and an output current of 35A. The device is available in a LGA package and is packaged in quantities of 10 in rail or tube packaging. It is designed for synchronous rectification.
International Rectifier IP1837PBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1837PBF to view detailed technical specifications.
No datasheet is available for this part.