
International Rectifier IP2001TR technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 20A |
| Depth | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Thickness | 3mm |
| Voltage - Output 1 | 3.3V |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IP2001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
