
International Rectifier IP2004 technical specifications.
| Package/Case | LGA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3.3V |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 40A |
| Output Voltage | 8V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IP2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
