The IPS0151 is a 50V hot swap controller from International Rectifier, packaged in a TO-220-3 case and designed for through hole mounting. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 45A and an on-state resistance of 20mR. The IPS0151 is not RoHS compliant and contains lead, making it a non-compliant component for lead-free applications.
International Rectifier IPS0151 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Current per Channel | 4.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS0151 to view detailed technical specifications.
No datasheet is available for this part.