The IPS0151STRL is a surface mount hot swap controller from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 45A and an on-state resistance of 20mR. It is rated for 50V DC and is available in a TO-263-3 package, packaged in tape and reel quantities of 800.
International Rectifier IPS0151STRL technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Current per Channel | 3.8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS0151STRL to view detailed technical specifications.
No datasheet is available for this part.