
Single-channel hot swap controller with a TO-220-3 package for through-hole mounting. Features a maximum operating temperature of 150°C and a minimum of -40°C. Offers a low on-state resistance of 130mR, with a maximum of 150mR. Supports a supply voltage range of 4V to 6V and delivers an output current of 1.8A per channel. Maximum power dissipation is 2W.
International Rectifier IPS021 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Resistance | 150mR |
| Fall Time | 1.3us |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| On-state Resistance-Max | 150MR |
| Output Current | 1.8A |
| Output Current per Channel | 1.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | No |
| Supply Current | 10mA |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
