
The IPS021S is a hot swap controller from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 10A and a maximum power dissipation of 1.56W. The device is packaged in a TO-263-3 case and is designed for surface mount applications. The IPS021S is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IPS021S technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Resistance | 150mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| Output Current per Channel | 1.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
