
International Rectifier IPS031 technical specifications.
| Package/Case | TO-220AB |
| Drain to Source Resistance | 60mR |
| Height | 9.02mm |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 35V |
| Output Current per Channel | 3.1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS031 to view detailed technical specifications.
No datasheet is available for this part.
