The IPS031GTR is a single hot swap controller from International Rectifier. It features a maximum output current of 15A and an on-state resistance of 45mR. The device is packaged in a SOIC package and is rated for operation between -40°C and 150°C. The IPS031GTR is not RoHS compliant due to the presence of lead.
International Rectifier IPS031GTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| Output Current | 1.4A |
| Output Current per Channel | 2.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS031GTR to view detailed technical specifications.
No datasheet is available for this part.
