
International Rectifier IPS031S technical specifications.
| Package/Case | D2PAK |
| Drain to Source Resistance | 60mR |
| Fall Time | 1.5us |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 1.56W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 45mR |
| On-state Resistance-Max | 60MR |
| Operating Supply Voltage | 35V |
| Output Current | 2.2A |
| Output Current per Channel | 2.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rated Current-Max | 2.8A |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS031S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
