The IPS032G is a dual hot swap controller from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 15A and an on-state resistance of 45mR. The device is packaged in a SOIC package and is available in a rail/tube packaging configuration. The IPS032G is not RoHS compliant due to the presence of lead.
International Rectifier IPS032G technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 45mR |
| Output Current per Channel | 1.65A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS032G to view detailed technical specifications.
No datasheet is available for this part.
