International Rectifier IPS042G technical specifications.
| Package/Case | SOIC |
| Fall Time | 1.5us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 500MR |
| Output Current | 530mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS042G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.