
Surface mount peripheral driver with two buffer/inverter channels. Features 370mR on-state resistance, 500mR drain-to-source resistance, and a maximum output current of 3A. Operates with a supply voltage range of 4V to 35V, and a maximum input voltage of 6V. Maximum power dissipation is 1W, with a fall time of 1.5µs. Packaged in SOIC-8 for tape and reel distribution.
International Rectifier IPS042GTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 500mR |
| Fall Time | 1.5us |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1W |
| Max Supply Current | 530mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 370mR |
| On-state Resistance-Max | 500MR |
| Operating Supply Voltage | 35V |
| Output Current | 530mA |
| Output Current per Channel | 530mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS042GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
