
High-performance MOSFET with 36V drain-source voltage and 18A continuous drain current. Features a low 10mR on-state resistance and 25W power dissipation. Operates within a -40°C to 150°C temperature range, with a 4.5V to 5.5V supply voltage. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component offers a 28V output voltage and 85A maximum output current.
International Rectifier IPS1011PBF technical specifications.
| Package/Case | TO-220-3 |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 36V |
| Dual Supply Voltage | 28V |
| Fall Time | 70us |
| Height | 9.02mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Vgs | 1.7V |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Output Current | 85A |
| Output Current per Channel | 18A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1011PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
