
International Rectifier IPS1021S technical specifications.
| Package/Case | D2PAK |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 4.8A |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS1021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.