
Single-channel MOS peripheral driver IC featuring a D2PAK package for surface mounting. Delivers 4.8A continuous output current with a low on-state resistance of 20mR. Operates within a supply voltage range of 4.5V to 5.5V, with a maximum clamping voltage of 36V. Designed for demanding applications with a maximum operating temperature of 150°C and a power dissipation of 3.1W. RoHS compliant and lead-free.
International Rectifier IPS1021SPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 36V |
| Continuous Drain Current (ID) | 6A |
| Current | 4.8A |
| Fall Time | 30us |
| Height | 4.83mm |
| Input Current | 32uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| On-state Resistance-Max | 25MR |
| Operating Supply Voltage | 36V |
| Output Current | 4.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1021SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.