
1.95A low-side power switch IC for hot-swap applications. Features a maximum output current of 4.5A and an on-state resistance of 80mR. Operates with a supply voltage of 5.5V and offers a clamping voltage of up to 39V. Packaged in a 4-pin SOT-223 surface-mount case, this lead-free component is supplied on tape and reel. Maximum power dissipation is 2W, with an operating temperature range of -40°C to 150°C.
International Rectifier IPS1041LTRPBF technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage-Max | 39V |
| Current | 1.95A |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.95A |
| Output Current per Channel | 1.95A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.95A |
| Voltage | 5.5V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1041LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
