
International Rectifier IPS1041RTRRPBF technical specifications.
| Package/Case | DPAK |
| Current | 2.2A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.95A |
| Output Current per Channel | 2.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1041RTRRPBF to view detailed technical specifications.
No datasheet is available for this part.
