
Peripheral driver IC featuring two buffer/inverter channels. Offers a maximum output current of 4.5A and a continuous drain current of 1.5A per channel. Operates within a supply voltage range of 4.5V to 5.5V, with a maximum power dissipation of 1.25W. Packaged in a lead-free, surface-mount SOIC package (MS-012AA, SOP-8) with dimensions of 5mm length, 4mm width, and 1.5mm height. Features an on-state resistance of 80mR and a fall time of 10µs, with an operating temperature range of -40°C to 150°C.
International Rectifier IPS1042GPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.5A |
| Fall Time | 10us |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Operating Supply Voltage | 36V |
| Output Current | 1.95A |
| Output Current per Channel | 700mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1042GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
