
Surface mount MOSFET IC featuring a 60V Drain to Source Voltage (Vdss) and 1.4A continuous drain current. This component offers a 68V clamping voltage, 100mR on-state resistance, and a maximum power dissipation of 1W. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a 1.3µs fall time and is housed in a SOT-223 package. RoHS compliant and lead-free.
International Rectifier IPS2041LPBF technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage | 68V |
| Clamping Voltage-Max | 68V |
| Continuous Drain Current (ID) | 1.4A |
| Current | 1.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 35V |
| Fall Time | 1.3us |
| Height | 1.7mm |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 60V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 35V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5.5V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS2041LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
