The IPS511F is a TO-220-5 packaged power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a drain to source resistance of 130mR and an on-state resistance of 110mR. The device is designed for through hole mounting and has a maximum output current of 10A. The IPS511F is a single-channel, single-output device packaged in a TO-220-5 case.
International Rectifier IPS511F technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 130mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Output Current per Channel | 1.7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS511F to view detailed technical specifications.
No datasheet is available for this part.