
Peripheral driver IC featuring a buffer/inverter configuration. Offers a 50V drain-to-source voltage and 1.4A continuous drain current. This surface mount SOIC-8 package component has an on-state resistance of 150mR and a maximum output current of 10A. Operating supply voltage is up to 35V, with a maximum power dissipation of 1W.
International Rectifier IPS511GTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.4A |
| Current | 1.4A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 50V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| On-state Resistance-Max | 150MR |
| Operating Supply Voltage | 35V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Supply Current | 700uA |
| Turn-On Delay Time | 15000ns |
| Voltage | 35V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS511GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
