The IPS514G is a single-channel power switch from International Rectifier with a maximum operating temperature of 150°C and a maximum output current of 10A. It is packaged in a surface mount SOIC package and is not RoHS compliant. The device can operate between -40°C and 150°C and has an on-state resistance of 130 milliohms. It is available in a rail or tube packaging format.
International Rectifier IPS514G technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| Output Current per Channel | 850mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS514G to view detailed technical specifications.
No datasheet is available for this part.