The IPS521F is a 1-channel hot swap controller from International Rectifier, packaged in a TO-220-5 case for through-hole mounting. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 10A and an on-state resistance of 55mR. It is designed for use in applications where hot swap functionality is required, and is packaged in a rail or tube with 50 units per package.
International Rectifier IPS521F technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 80mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current per Channel | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS521F to view detailed technical specifications.
No datasheet is available for this part.