The IPS5451S is a single hot swap controller from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 45A and a maximum power dissipation of 1.58W. The IPS5451S is packaged in a TO-263-5 surface mount package and is rated for a maximum clamping voltage of 50V.
International Rectifier IPS5451S technical specifications.
| Package/Case | TO-263-5 |
| Clamping Voltage-Max | 50V |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 1.58W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 19mR |
| On-state Resistance-Max | 25MR |
| Output Current per Channel | 3.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS5451S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.